-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 8.2V V(Z), 2.08%, 0.1W, Silicon, Unidirectional, ROHS COMPLIANT, VMN2M, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC4581
|
Newark | Zener Diode, 8.2V, 0.1W, Sod-923, Zener Voltage Nom:8.2V, Power Dissipation:100Mw, Diode Case Style:Sod-923, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:- Rohs Compliant: Yes |Rohm CDZVT2R8.2B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7846 |
|
$0.0200 | Buy Now |
DISTI #
CDZVT2R8.2BCT-ND
|
DigiKey | DIODE ZENER 8.2V 100MW VMN2M Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20179 In Stock |
|
$0.0250 / $0.2300 | Buy Now |
DISTI #
81AC4581
|
Avnet Americas | Diode Zener Single 8.2V 100mW 2-Pin VMN Embossed T/R - Product that comes on tape, but is not reeled (Alt: 81AC4581) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 5 Partner Stock |
|
$0.0780 / $0.2810 | Buy Now |
DISTI #
CDZVT2R8.2B
|
Avnet Americas | Diode Zener Single 8.2V 100mW 2-Pin VMN Embossed T/R - Tape and Reel (Alt: CDZVT2R8.2B) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.0242 / $0.0288 | Buy Now |
DISTI #
755-CDZVT2R8.2B
|
Mouser Electronics | Zener Diodes Zener Diode RoHS: Compliant | 6639 |
|
$0.0260 / $0.2300 | Buy Now |
|
Future Electronics | DIODE ZENER 8.2V 100MW VMN2M RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks Container: Reel | 8000Reel |
|
$0.0310 / $0.0337 | Buy Now |
|
Quest Components | 2112 |
|
$0.0810 / $0.2700 | Buy Now | |
DISTI #
CDZVT2R8.2B
|
TME | Diode: Zener, 100mW, 8.2V, SMD, reel,tape, SOD923, single diode Min Qty: 1 | 0 |
|
$0.0234 / $0.2596 | RFQ |
|
Ameya Holding Limited | DIODE ZENER 8.2V 100MW VMN2M Min Qty: 1 | 70-Authorized Distributor |
|
$0.0290 / $0.2300 | Buy Now |
DISTI #
C1S625901533741
|
Chip1Stop | Diode Zener Single 8.19V 2% 100mW 2-Pin VMN-M T/R RoHS: Compliant pbFree: Yes | 6400 |
|
$0.0423 / $0.0465 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDZVT2R8.2B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CDZVT2R8.2B
ROHM Semiconductor
Zener Diode, 8.2V V(Z), 2.08%, 0.1W, Silicon, Unidirectional, ROHS COMPLIANT, VMN2M, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.1 W | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 2.08% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for CDZVT2R8.2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDZVT2R8.2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KDZ7.5CF | Zener Diode, 7.5V V(Z), 2%, 0.1W, Silicon, Unidirectional, TFSC, 2 PIN | KEC | CDZVT2R8.2B vs KDZ7.5CF |
CDZVT2R7.5B | Zener Diode, 7.5V V(Z), 2.15%, 0.1W, Silicon, Unidirectional, ROHS COMPLIANT, VMN2M, 2 PIN | ROHM Semiconductor | CDZVT2R8.2B vs CDZVT2R7.5B |