Part Details for CDX1-440/222M0Y5U1F by Tecate Group
Overview of CDX1-440/222M0Y5U1F by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDX1-440/222M0Y5U1F
CDX1-440/222M0Y5U1F CAD Models
CDX1-440/222M0Y5U1F Part Data Attributes
|
CDX1-440/222M0Y5U1F
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
CDX1-440/222M0Y5U1F
Tecate Group
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0022uF, 4732,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , 4732 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 16 mm | |
Length | 12 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Series | CDX1-440(Y5U) | |
Size Code | 4732 | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 10 mm | |
Width | 8 mm |
Alternate Parts for CDX1-440/222M0Y5U1F
This table gives cross-reference parts and alternative options found for CDX1-440/222M0Y5U1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDX1-440/222M0Y5U1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDX1-440/222M0Y5U2F | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0022uF, 4732, | Tecate Group | CDX1-440/222M0Y5U1F vs CDX1-440/222M0Y5U2F |
CDX1-440/222M0Y5U1FTA | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0022uF, 4732, | Tecate Group | CDX1-440/222M0Y5U1F vs CDX1-440/222M0Y5U1FTA |
CDX1-440/222M0Y5U2FTA | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0022uF, 4732, | Tecate Group | CDX1-440/222M0Y5U1F vs CDX1-440/222M0Y5U2FTA |