Part Details for CDV30EH500FP3 by Cornell Dubilier Electronics Inc
Overview of CDV30EH500FP3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDV30EH500FP3
CDV30EH500FP3 CAD Models
CDV30EH500FP3 Part Data Attributes
|
CDV30EH500FP3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CDV30EH500FP3
Cornell Dubilier Electronics Inc
CAP,MICA,50PF,1.5KVDC,.5PF -TOL,.5PF +TOL,1% -TOL,1% +TOL,-20,100PPM TC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.00005 µF | |
Capacitor Type | MICA CAPACITOR | |
Custom Capabilities | Non-Flammable | |
Dielectric Material | MICA | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Temperature Coefficient | -20/+100ppm/Cel ppm/°C | |
Terminal Pitch | 11.1 mm |
Alternate Parts for CDV30EH500FP3
This table gives cross-reference parts and alternative options found for CDV30EH500FP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDV30EH500FP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDV30EH500EP3 | CAP,MICA,50PF,1.5KVDC,.5PF -TOL,.5PF +TOL,.5% -TOL,.5% +TOL,-20,100PPM TC | Cornell Dubilier Electronics Inc | CDV30EH500FP3 vs CDV30EH500EP3 |
CDV30EH500FP1 | CAP,MICA,50PF,1.5KVDC,.5PF -TOL,.5PF +TOL,1% -TOL,1% +TOL,-20,100PPM TC | Cornell Dubilier Electronics Inc | CDV30EH500FP3 vs CDV30EH500FP1 |
CDV30EH500GP3 | CAP,MICA,50PF,1.5KVDC,.5PF -TOL,.5PF +TOL,2% -TOL,2% +TOL,-20,100PPM TC | Cornell Dubilier Electronics Inc | CDV30EH500FP3 vs CDV30EH500GP3 |
CDV30EH500DP1 | CAP,MICA,50PF,1.5KVDC,.5PF -TOL,.5PF +TOL,-20,100PPM TC | Cornell Dubilier Electronics Inc | CDV30EH500FP3 vs CDV30EH500DP1 |
CDV30EH500JP1 | CAP,MICA,50PF,1.5KVDC,.5PF -TOL,.5PF +TOL,5% -TOL,5% +TOL,-20,100PPM TC | Cornell Dubilier Electronics Inc | CDV30EH500FP3 vs CDV30EH500JP1 |
CDV30EH500DP3 | CAP,MICA,50PF,1.5KVDC,.5PF -TOL,.5PF +TOL,-20,100PPM TC | Cornell Dubilier Electronics Inc | CDV30EH500FP3 vs CDV30EH500DP3 |