Part Details for CDV19CF302FO1 by Cornell Dubilier Electronics Inc
Overview of CDV19CF302FO1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for CDV19CF302FO1
CDV19CF302FO1 CAD Models
CDV19CF302FO1 Part Data Attributes
|
CDV19CF302FO1
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CDV19CF302FO1
Cornell Dubilier Electronics Inc
CAP,MICA,3NF,1KVDC,1% -TOL,1% +TOL,-200,200PPM TC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.003 µF | |
Capacitor Type | MICA CAPACITOR | |
Custom Capabilities | Non-Flammable | |
Dielectric Material | MICA | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Rated (DC) Voltage (URdc) | 1000 V | |
Temperature Coefficient | 200ppm/Cel ppm/°C | |
Terminal Pitch | 8.7 mm |
Alternate Parts for CDV19CF302FO1
This table gives cross-reference parts and alternative options found for CDV19CF302FO1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDV19CF302FO1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDV19CF302EO1 | CAP,MICA,3NF,1KVDC,.5% -TOL,.5% +TOL,-200,200PPM TC | Cornell Dubilier Electronics Inc | CDV19CF302FO1 vs CDV19CF302EO1 |
CDV19CF302FO3 | CAP,MICA,3NF,1KVDC,1% -TOL,1% +TOL,-200,200PPM TC | Cornell Dubilier Electronics Inc | CDV19CF302FO1 vs CDV19CF302FO3 |
CDV19CF302GO1 | CAP,MICA,3NF,1KVDC,2% -TOL,2% +TOL,-200,200PPM TC | Cornell Dubilier Electronics Inc | CDV19CF302FO1 vs CDV19CF302GO1 |
HRDM20CF302JO1CRH | Mica Capacitor, Mica, 1000V, -/+200ppm/Cel TC, 0.003uF | Cornell Dubilier Electronics Inc | CDV19CF302FO1 vs HRDM20CF302JO1CRH |
CDV19CF302EO3 | CAP,MICA,3NF,1KVDC,.5% -TOL,.5% +TOL,-200,200PPM TC | Cornell Dubilier Electronics Inc | CDV19CF302FO1 vs CDV19CF302EO3 |
CDV19CF302GO3 | CAP,MICA,3NF,1KVDC,2% -TOL,2% +TOL,-200,200PPM TC | Cornell Dubilier Electronics Inc | CDV19CF302FO1 vs CDV19CF302GO3 |
CDV19CF302JO3 | CAP,MICA,3NF,1KVDC,5% -TOL,5% +TOL,-200,200PPM TC | Cornell Dubilier Electronics Inc | CDV19CF302FO1 vs CDV19CF302JO3 |
M2DM20CF302JO1CRH | Mica Capacitor, Mica, 1000V, -/+200ppm/Cel TC, 0.003uF | Cornell Dubilier Electronics Inc | CDV19CF302FO1 vs M2DM20CF302JO1CRH |