CDV16FF182FO3
Cornell Dubilier Electronics Inc
Description: Mica Capacitor, Mica, 1000V, 1% +Tol, 1% -Tol, 70ppm/Cel TC, 0.0018uF, 4725,

Overview of CDV16FF182FO3 by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for CDV16FF182FO3 by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDV16FF182FO3 by Cornell Dubilier Electronics Inc

CDV16FF182FO3
Cornell Dubilier Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
, 4725
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.29.00.20
Capacitance
0.0018 µF
Capacitor Type
MICA CAPACITOR
Dielectric Material
MICA
Height
13.2 mm
Length
11.9 mm
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR
Positive Tolerance
1%
Rated (AC) Voltage (URac)
350 V
Rated (DC) Voltage (URdc)
1000 V
Size Code
4725
Temperature Coefficient
70ppm/Cel ppm/°C
Terminal Pitch
5.944 mm
Width
6.4 mm
Want to compare parts?
  1. CDV16FF182FO3
    Cornell Dubilier Electronics Inc
    Mica Capacitor, Mica, 1000V, 1% +Tol, 1% -Tol, 70ppm/Cel TC, 0.0018uF, 4725,
    VS

Alternate Parts for CDV16FF182FO3

This table gives cross-reference parts and alternative options found for CDV16FF182FO3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDV16FF182FO3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDV16FF182FO3F Mica Capacitor, Mica, 1000V, 1% +Tol, 1% -Tol, 70ppm/Cel TC, 0.0018uF, 4725, Cornell Dubilier Electronics Inc CDV16FF182FO3 vs CDV16FF182FO3F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDV16FF182FO3 by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDV16FF182FO3 by Cornell Dubilier Electronics Inc

  • Please alert me when CDV16FF182FO3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDV16FF182FO3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDV16FF182FO3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDV16FF182FO3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDV16FF182FO3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDV16FF182FO3 by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: