Part Details for CDSOD323-T08L by Bourns Inc
Overview of CDSOD323-T08L by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDSOD323-T08L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W2461
|
Newark | Transient Voltage Suppressor, Tvs, Cdsod323 Series, Unidirectional, 8 V, Sod-323, 2, 8.5 V Rohs Compliant: Yes |Bourns CDSOD323-T08L Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10920 |
|
$0.4490 / $0.7490 | Buy Now |
DISTI #
05R6887
|
Newark | Dio Tvs Vwm 08V 350W Unidir Sod323 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CDSOD323-T08L Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2510 / $0.3030 | Buy Now |
DISTI #
CDSOD323-T08LCT-ND
|
DigiKey | TVS DIODE 8VWM 18.3VC SOD323 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11869 In Stock |
|
$0.2375 / $0.7200 | Buy Now |
DISTI #
CDSOD323-T08L
|
Avnet Americas | ESD Suppressor TVS ±30KV 2-Pin SOD-323 - Tape and Reel (Alt: CDSOD323-T08L) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2000 / $0.2698 | Buy Now |
DISTI #
652-CDSOD323-T08L
|
Mouser Electronics | ESD Suppressors / TVS Diodes Unidirectional Ultra Low Cap RoHS: Compliant | 5244 |
|
$0.2370 / $0.7200 | Buy Now |
DISTI #
73202568
|
RS | A 8V, 350W, uni-directional, low capacitance SOD323 pkg TVS Diode | Bourns CDSOD323-T08L RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3490 / $0.3880 | RFQ |
|
Onlinecomponents.com | ESD Suppressor TVS 8V 2-Pin SOD-323 T/R RoHS: Compliant | Alternative Product Available |
|
$0.2359 / $0.4940 | Buy Now |
DISTI #
CDSOD323-T08L
|
TTI | ESD Suppressors / TVS Diodes Unidirectional Ultra Low Cap RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2050 / $0.2320 | Buy Now |
|
Chip1Cloud | TVS DIODE 8VWM 18.3VC SOD323 | 1710 |
|
RFQ | |
|
Master Electronics | ESD Suppressor TVS 8V 2-Pin SOD-323 T/R RoHS: Compliant | Alternative Product Available |
|
$0.2359 / $0.4940 | Buy Now |
Part Details for CDSOD323-T08L
CDSOD323-T08L CAD Models
CDSOD323-T08L Part Data Attributes
|
CDSOD323-T08L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CDSOD323-T08L
Bourns Inc
Trans Voltage Suppressor Diode, 350W, 8V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 8.5 V | |
Breakdown Voltage-Nom | 8.5 V | |
Clamping Voltage-Max | 18.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 350 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 8 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for CDSOD323-T08L
This table gives cross-reference parts and alternative options found for CDSOD323-T08L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDSOD323-T08L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDSOD323-T08 | Trans Voltage Suppressor Diode, 350W, 8V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Bourns Inc | CDSOD323-T08L vs CDSOD323-T08 |