There are no models available for this part yet.
Overview of CDSER4448-HF by Comchip Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CDSER4448-HF by Comchip Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | DIODE SWITCHING 80V 125MA 0503 SOD723F RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
RFQ |
CAD Models for CDSER4448-HF by Comchip Technology Corporation Ltd
Part Data Attributes for CDSER4448-HF by Comchip Technology Corporation Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
COMCHIP TECHNOLOGY CO LTD
|
Package Description
|
R-PBCC-N2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Date Of Intro
|
2018-10-08
|
Samacsys Manufacturer
|
Comchip Technology
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
UNSPECIFIED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
R-PBCC-N2
|
JESD-609 Code
|
e4
|
Non-rep Pk Forward Current-Max
|
1 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.125 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
260
|
Power Dissipation-Max
|
0.125 W
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Reverse Recovery Time-Max
|
0.009 µs
|
Surface Mount
|
YES
|
Terminal Finish
|
GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for CDSER4448-HF
This table gives cross-reference parts and alternative options found for CDSER4448-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDSER4448-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS4448RZ-F0RZG | Rectifier Diode, 1 Element, 0.125A, 100V V(RRM), Silicon, | Taiwan Semiconductor | CDSER4448-HF vs TS4448RZ-F0RZG |
1N4148WTGH | Rectifier Diode, 1 Element, 0.125A, 100V V(RRM), Silicon, | Surge Components Inc | CDSER4448-HF vs 1N4148WTGH |
CDSU4448-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | CDSER4448-HF vs CDSU4448-HF |
TS4448RW | Rectifier Diode, 1 Element, 0.125A, 100V V(RRM), Silicon, GREEN, LEADLESS, THIN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | CDSER4448-HF vs TS4448RW |
1N4448WT | Rectifier Diode, 1 Element, 0.125A, 100V V(RRM), Silicon, | Surge Components Inc | CDSER4448-HF vs 1N4448WT |
TS4448RZ | Rectifier Diode, 1 Element, 0.125A, 100V V(RRM), Silicon, GREEN, LEADLESS, THIN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | CDSER4448-HF vs TS4448RZ |