Part Details for CDS35P-L5S105-TH by Cristek Interconnects Inc
Overview of CDS35P-L5S105-TH by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for CDS35P-L5S105-TH
CDS35P-L5S105-TH CAD Models
CDS35P-L5S105-TH Part Data Attributes
|
CDS35P-L5S105-TH
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
CDS35P-L5S105-TH
Cristek Interconnects Inc
Board Connector, 35 Contact(s), 2 Row(s), Male, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.235 inch | |
Body Depth | 0.395 inch | |
Body Length | 0.935 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | WIRE | |
Total Number of Contacts | 35 |
Alternate Parts for CDS35P-L5S105-TH
This table gives cross-reference parts and alternative options found for CDS35P-L5S105-TH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDS35P-L5S105-TH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9-582152-9 | 35 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, PLUG | TE's AMP | CDS35P-L5S105-TH vs 9-582152-9 |
SRD-235-S2 | Board Connector, 35 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, | Cristek Interconnects Inc | CDS35P-L5S105-TH vs SRD-235-S2 |
SRD-235-B2 | Board Connector, 35 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, | Cristek Interconnects Inc | CDS35P-L5S105-TH vs SRD-235-B2 |
008218035753005 | Board Connector, 35 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, | Kyocera AVX Components | CDS35P-L5S105-TH vs 008218035753005 |
CDS35P-05M002-TH | Board Connector, 35 Contact(s), 2 Row(s), Male, Plug | Cristek Interconnects Inc | CDS35P-L5S105-TH vs CDS35P-05M002-TH |
CDS35P-05M001-TH | Board Connector, 35 Contact(s), 2 Row(s), Male, Plug | Cristek Interconnects Inc | CDS35P-L5S105-TH vs CDS35P-05M001-TH |
SRD-235-01 | Board Connector, 35 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, | Cristek Interconnects Inc | CDS35P-L5S105-TH vs SRD-235-01 |
SRD-235-D1 | Board Connector, 35 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, | Cristek Interconnects Inc | CDS35P-L5S105-TH vs SRD-235-D1 |
CDS35P-05T902-TH | Board Connector, 35 Contact(s), 2 Row(s), Male, Plug | Cristek Interconnects Inc | CDS35P-L5S105-TH vs CDS35P-05T902-TH |
008218035736005 | Board Connector, 35 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Plug, | Kyocera AVX Components | CDS35P-L5S105-TH vs 008218035736005 |