Part Details for CDS23S-05M203-TH by Cristek Interconnects Inc
Overview of CDS23S-05M203-TH by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDS23S-05M203-TH
CDS23S-05M203-TH CAD Models
CDS23S-05M203-TH Part Data Attributes
|
CDS23S-05M203-TH
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
CDS23S-05M203-TH
Cristek Interconnects Inc
Board Connector, 23 Contact(s), 2 Row(s), Female, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.125 inch | |
Body Depth | 0.13 inch | |
Body Length | 0.635 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | WIRE | |
Total Number of Contacts | 23 |
Alternate Parts for CDS23S-05M203-TH
This table gives cross-reference parts and alternative options found for CDS23S-05M203-TH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDS23S-05M203-TH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
222TL23M11 | NICOMATIC | Check for Price | Board Connector, 23 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | CDS23S-05M203-TH vs 222TL23M11 |
531592-8 | TE Connectivity | Check for Price | 23 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, STD TERMI POINT, RECEPTACLE | CDS23S-05M203-TH vs 531592-8 |
G809A102342 | Amphenol Corporation | Check for Price | Board Connector, 23 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | CDS23S-05M203-TH vs G809A102342 |
MINI9EF23000V2TS30.8 | ATI Electronique & Interconnecxions | Check for Price | Board Connector, 23 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | CDS23S-05M203-TH vs MINI9EF23000V2TS30.8 |
MINI9EF23000C1P30.8 | ATI Electronique & Interconnecxions | Check for Price | Board Connector, 23 Contact(s), 2 Row(s), Female, Solder Terminal | CDS23S-05M203-TH vs MINI9EF23000C1P30.8 |
67898-423LF | Amphenol Communications Solutions | Check for Price | Board Connector, 23 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | CDS23S-05M203-TH vs 67898-423LF |
CDS23S-05M002-TH | Cristek Interconnects Inc | Check for Price | Board Connector, 23 Contact(s), 2 Row(s), Female, Receptacle | CDS23S-05M203-TH vs CDS23S-05M002-TH |
67898-423 | Amphenol Communications Solutions | Check for Price | Board Connector, 23 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | CDS23S-05M203-TH vs 67898-423 |
2-216471-3 | TE's AMP | Check for Price | 23 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT | CDS23S-05M203-TH vs 2-216471-3 |
531592-5 | TE Connectivity | Check for Price | CONNECTOR, 23 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, RECEPTACLE | CDS23S-05M203-TH vs 531592-5 |