Part Details for CDS1N6020CUR-1 by Microsemi Corporation
Overview of CDS1N6020CUR-1 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CDS1N6020CUR-1
CDS1N6020CUR-1 CAD Models
CDS1N6020CUR-1 Part Data Attributes
|
CDS1N6020CUR-1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
CDS1N6020CUR-1
Microsemi Corporation
Zener Diode
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e0 | |
Terminal Finish | TIN LEAD |