Part Details for CDRH8D43NP-R68NC by Sumida Corporation
Overview of CDRH8D43NP-R68NC by Sumida Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDRH8D43NP-R68NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDRH8D43NP-R68NC-ND
|
DigiKey | FIXED IND 680NH 6.9A 9.5MOHM SMD Min Qty: 500 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5681 | Buy Now |
DISTI #
CDRH8D43NP-R68NC
|
Avnet Americas | Ind Power Shielded Wirewound 680nH 35% 100KHz Ferrite 6.9A Carrier T/R - Tape and Reel (Alt: CDRH8D43NP-R68NC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.3730 / $0.5250 | Buy Now |
DISTI #
851-CDRH8D43NP-R68NC
|
Mouser Electronics | Power Inductors - SMD 0.68uH 6.9A SMD LP INDUCTOR RoHS: Compliant | 0 |
|
$0.5240 / $1.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.4550 | Buy Now |
|
LCSC | 7.6A 680nH 35% 9A SMD8x8mm Power Inductors ROHS | 1997 |
|
$0.2865 / $0.5251 | Buy Now |
Part Details for CDRH8D43NP-R68NC
CDRH8D43NP-R68NC CAD Models
CDRH8D43NP-R68NC Part Data Attributes:
|
CDRH8D43NP-R68NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH8D43NP-R68NC
Sumida Corporation
General Purpose Inductor, 0.68uH, 35%, 1 Element, Ferrite-Core, SMD, 3232, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 3232 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 3232 | |
Construction | Magnetically Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.0095 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 8 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR | |
Rated Current-Max | 6.9 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 35% |
Alternate Parts for CDRH8D43NP-R68NC
This table gives cross-reference parts and alternative options found for CDRH8D43NP-R68NC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDRH8D43NP-R68NC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDRH8D43NP-R68NB | General Purpose Inductor, 0.68uH, 35%, 1 Element, Ferrite-Core, SMD, 3232, ROHS COMPLIANT | Sumida Corporation | CDRH8D43NP-R68NC vs CDRH8D43NP-R68NB |