There are no models available for this part yet.
Overview of CDRH74NP-330MC-B by Sumida Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CDRH74NP-330MC-B by Sumida Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
308-2228-1-ND
|
DigiKey | FIXED IND 33UH 960MA 170MOHM SMD Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7459 In Stock |
|
$0.4212 / $0.9800 | Buy Now | |
DISTI #
CDRH74NP-330MC-B
|
Avnet Americas | Ind Power Shielded Wirewound 33uH 20% 1KHz Ferrite 960mA Carrier T/R - Tape and Reel (Alt: CDRH74NP-330MC-B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 6 Days Container: Reel | 0 |
|
$0.3791 / $0.4098 | Buy Now | |
DISTI #
851-CDRH74NP-330MC
|
Mouser Electronics | Power Inductors - SMD 33uH .96A RoHS: Compliant | 185 |
|
$0.4240 / $0.9800 | Buy Now | |
Future Electronics | CDRH Series 33 uH ±20 % 0.96 A Surface Mount Shielded Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4050 / $0.4350 | Buy Now |
CAD Models for CDRH74NP-330MC-B by Sumida Corporation
Part Data Attributes for CDRH74NP-330MC-B by Sumida Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SUMIDA CORP
|
Package Description
|
3030
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
42 Weeks, 6 Days
|
Samacsys Manufacturer
|
Sumida
|
Case/Size Code
|
2929
|
Construction
|
Rectangular
|
Core Material
|
FERRITE
|
DC Resistance
|
0.17 Ω
|
Inductance-Nom (L)
|
33 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
4.5 mm
|
Package Length
|
7.3 mm
|
Package Style
|
SMT
|
Package Width
|
7.3 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
0.96 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.001 MHz
|
Tolerance
|
20%
|