-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSC31150MCREFBV1P0 | Renesas Electronics Corporation | Mass Calibration System for ZSC31150 | |
ZSC31150MCSV1P1 | Renesas Electronics Corporation | Mass Calibration System for ZSC31150 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-1505-1-ND
|
DigiKey | FIXED IND 15UH 1.47A 81 MOHM SMD Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9290 In Stock |
|
$0.4212 / $0.9800 | Buy Now |
DISTI #
CDRH74NP-150MC-B
|
Avnet Americas | Ind Power Shielded Wirewound 15uH 20% 1KHz Ferrite 1.47A Carrier T/R - Tape and Reel (Alt: CDRH74NP-150MC-B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 6 Days Container: Reel | 0 |
|
$0.3791 / $0.4098 | Buy Now |
DISTI #
851-CDRH74NP-150MC
|
Mouser Electronics | Power Inductors - SMD 15uH 1.47A RoHS: Compliant | 1666 |
|
$0.4210 / $0.9800 | Buy Now |
|
Future Electronics | CDRH Series 15 uH ±20 % Tolerance 1.47 A Shielding Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4050 / $0.4350 | Buy Now |
|
LCSC | 7.3x7.3x4.5 Pre-ordered Products ROHS | 9 |
|
$0.4586 / $0.7869 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDRH74NP-150MC-B
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH74NP-150MC-B
Sumida Corporation
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 3030 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 42 Weeks, 6 Days | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 2929 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.081 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 7.3 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.47 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |