-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSC31150MCREFBV1P0 | Renesas Electronics Corporation | Mass Calibration System for ZSC31150 | |
ZSC31150MCSV1P1 | Renesas Electronics Corporation | Mass Calibration System for ZSC31150 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-1505-1-ND
|
DigiKey | FIXED IND 15UH 1.47A 81 MOHM SMD Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9290 In Stock |
|
$0.4212 / $0.9800 | Buy Now |
DISTI #
CDRH74NP-150MC-B
|
Avnet Americas | Ind Power Shielded Wirewound 15uH 20% 1KHz Ferrite 1.47A Carrier T/R - Tape and Reel (Alt: CDRH74NP-150MC-B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 6 Days Container: Reel | 0 |
|
$0.3791 / $0.4098 | Buy Now |
DISTI #
851-CDRH74NP-150MC
|
Mouser Electronics | Power Inductors - SMD 15uH 1.47A RoHS: Compliant | 1666 |
|
$0.4210 / $0.9800 | Buy Now |
|
Future Electronics | CDRH Series 15 uH ±20 % Tolerance 1.47 A Shielding Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4050 / $0.4350 | Buy Now |
|
LCSC | 7.3x7.3x4.5 Pre-ordered Products ROHS | 9 |
|
$0.4586 / $0.7869 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDRH74NP-150MC-B
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH74NP-150MC-B
Sumida Corporation
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 3030 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 42 Weeks, 6 Days | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 2929 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.081 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 7.3 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.47 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for CDRH74NP-150MC-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDRH74NP-150MC-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDRH74NP-150MC | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, HALOGEN FREE AND ROHS COMPLIANT | Sumida Corporation | CDRH74NP-150MC-B vs CDRH74NP-150MC |