Part Details for CDRH64BNP-271MB by Sumida Corporation
Overview of CDRH64BNP-271MB by Sumida Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8271MBIRZ | Renesas Electronics Corporation | Digital DC/DC PMBus 33A Module | |
ISL8271MBIRZ-T | Renesas Electronics Corporation | Digital DC/DC PMBus 33A Module |
Part Details for CDRH64BNP-271MB
CDRH64BNP-271MB CAD Models
CDRH64BNP-271MB Part Data Attributes
|
CDRH64BNP-271MB
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH64BNP-271MB
Sumida Corporation
General Purpose Inductor, 270uH, 20%, 1 Element, SMD, 2726, CHIP, 2726, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 2726 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2726 | |
Construction | Magnetically Shielded | |
DC Resistance | 2.37 Ω | |
Inductance-Nom (L) | 270 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 6.2 mm | |
Package Style | SMT | |
Package Width | 5.9 mm | |
Packing Method | Box | |
Rated Current-Max | 0.26 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |