There are no models available for this part yet.
Overview of CDRH5D18BHPNP-1R0MC by Sumida Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for CDRH5D18BHPNP-1R0MC by Sumida Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CDRH5D18BHPNP-1R0MC-ND
|
DigiKey | FIXED IND 1UH 3.7A 31 MOHM SMD Min Qty: 2000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3748 | Buy Now | |
DISTI #
CDRH5D18BHPNP-1R0M
|
Avnet Americas | Ind Power Shielded Wirewound 1uH 20% 100KHz Ferrite 3.7A Carrier T/R - Tape and Reel (Alt: CDRH5D18BHPNP-1R0M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 34 Weeks, 2 Days Container: Reel | 0 |
|
$0.2952 / $0.3191 | Buy Now | |
DISTI #
851-RH5D18BHPNP1R0MC
|
Mouser Electronics | Power Inductors - SMD | 0 |
|
$0.3520 / $0.8300 | Order Now | |
Future Electronics | FIXED IND 1UH 3.7A 31 MOHM SMD RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.3190 | Buy Now |
CAD Models for CDRH5D18BHPNP-1R0MC by Sumida Corporation
Part Data Attributes for CDRH5D18BHPNP-1R0MC by Sumida Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SUMIDA CORP
|
Package Description
|
2424
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
34 Weeks, 2 Days
|
Samacsys Manufacturer
|
Sumida
|
Case/Size Code
|
2424
|
Construction
|
Magnetically Shielded
|
Core Material
|
FERRITE
|
DC Resistance
|
0.031 Ω
|
Inductance-Nom (L)
|
1 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.8 mm
|
Package Length
|
6 mm
|
Package Style
|
SMT
|
Package Width
|
6 mm
|
Packing Method
|
Tape
|
Rated Current-Max
|
3.7 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|