Part Details for CDRH4D28CLDNP-680PC by Sumida Corporation
Overview of CDRH4D28CLDNP-680PC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDRH4D28CLDNP-680PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDRH4D28CLDNP-680PC-ND
|
DigiKey | FIXED IND 68UH 720MA 366MOHM SMD Min Qty: 2000 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4694 | Buy Now |
DISTI #
CDRH4D28CLDNP-680P
|
Avnet Americas | Inductor Power Shielded Wirewound 68uH 25% 100kHz Ferrite 0.72A SMD T/R - Tape and Reel (Alt: CDRH4D28CLDNP-680P) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.3816 / $0.4125 | Buy Now |
DISTI #
851-RH4D28CLDNP680PC
|
Mouser Electronics | Power Inductors - SMD SMD Low Profile Inductor Shielded RoHS: Compliant | 0 |
|
$0.4410 / $0.4540 | Order Now |
|
Future Electronics | CDRH Series 68 uH 25 % Tolerance 0.36 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.4120 | Buy Now |
Part Details for CDRH4D28CLDNP-680PC
CDRH4D28CLDNP-680PC CAD Models
CDRH4D28CLDNP-680PC Part Data Attributes
|
CDRH4D28CLDNP-680PC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH4D28CLDNP-680PC
Sumida Corporation
General Purpose Inductor, 68uH, 25%, 1 Element, Ferrite-Core, SMD, 2020, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 2020 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 2020 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.366 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 5.1 mm | |
Package Style | SMT | |
Package Width | 5.1 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.72 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 25% |