Datasheets
CDRH4D28C/LDNP-100NB by: Sumida Corporation

General Purpose Inductor, 10uH, 25%, 1 Element, SMD,

Part Details for CDRH4D28C/LDNP-100NB by Sumida Corporation

Overview of CDRH4D28C/LDNP-100NB by Sumida Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
F1100NBGI Renesas Electronics Corporation RF to IF Dual Downconverting Mixer
F1100NBGI8 Renesas Electronics Corporation RF to IF Dual Downconverting Mixer

Part Details for CDRH4D28C/LDNP-100NB

CDRH4D28C/LDNP-100NB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CDRH4D28C/LDNP-100NB Part Data Attributes

CDRH4D28C/LDNP-100NB Sumida Corporation
Buy Now Datasheet
Compare Parts:
CDRH4D28C/LDNP-100NB Sumida Corporation General Purpose Inductor, 10uH, 25%, 1 Element, SMD,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SUMIDA CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance 0.0675 Ω
Inductance-Nom (L) 10 µH
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Rated Current-Max 1.8 A
Shape/Size Description RECTANGULAR PACKAGE
Shielded YES
Surface Mount YES
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 0.1 MHz
Tolerance 25%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDRH4D28C/LDNP-100NB by Sumida Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDRH4D28C/LDNP-100NB by Sumida Corporation

Select Manufacturer
Which Manufacturer of CDRH4D28C/LDNP-100NB would you like to use for your alert(s)?
  • Please alert me when CDRH4D28C/LDNP-100NB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDRH4D28C/LDNP-100NB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDRH4D28C/LDNP-100NB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDRH4D28C/LDNP-100NB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDRH4D28C/LDNP-100NB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDRH4D28C/LDNP-100NB by Sumida Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: