Part Details for CDRH4D14LDNP-220MB by Sumida Corporation
Overview of CDRH4D14LDNP-220MB by Sumida Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDRH4D14LDNP-220MB
CDRH4D14LDNP-220MB CAD Models
CDRH4D14LDNP-220MB Part Data Attributes
|
CDRH4D14LDNP-220MB
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH4D14LDNP-220MB
Sumida Corporation
General Purpose Inductor, 22uH, 20%, 1 Element, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 1919 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1919 | |
DC Resistance | 0.3 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 0.73 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for CDRH4D14LDNP-220MB
This table gives cross-reference parts and alternative options found for CDRH4D14LDNP-220MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDRH4D14LDNP-220MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDRH4D14/LDNP-220MB | 1 ELEMENT, 22uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT | Sumida Corporation | CDRH4D14LDNP-220MB vs CDRH4D14/LDNP-220MB |