Part Details for CDRH40D18ANP-3R3NC by Sumida Corporation
Overview of CDRH40D18ANP-3R3NC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDRH40D18ANP-3R3NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-CDRH40D18ANP-3R3NCTR-ND
|
DigiKey | FIXED IND 3.3UH 1.45A 0.108OHM Min Qty: 1000 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8129 | Buy Now |
DISTI #
CDRH40D18ANP-3R3NC
|
Avnet Americas | Ind Power 3.3uH 30% Ferrite Drum Core T/R - Tape and Reel (Alt: CDRH40D18ANP-3R3NC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.6830 / $0.7383 | Buy Now |
DISTI #
851-DRH40D18ANP3R3NC
|
Mouser Electronics | Power Inductors - SMD RoHS: Compliant | 0 |
|
$0.7810 / $0.8290 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.7380 | Buy Now |
Part Details for CDRH40D18ANP-3R3NC
CDRH40D18ANP-3R3NC CAD Models
CDRH40D18ANP-3R3NC Part Data Attributes
|
CDRH40D18ANP-3R3NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH40D18ANP-3R3NC
Sumida Corporation
General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 3737, CHIP, 3737, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1815 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.108 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 4.5 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 1.45 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |