Part Details for CDRH40D18/ANP-100N by Sumida Corporation
Overview of CDRH40D18/ANP-100N by Sumida Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8T49N222B-100NLGI8 | Renesas Electronics Corporation | FemtoClock NG Universal Frequency Translator | |
NP100N04MUH | Renesas Electronics Corporation | Switching N-channel Power MOSFET | |
NP100N055PUK-E1-AY | Renesas Electronics Corporation | Nch Single Power MOSFET 55V 100A 3.25mohm MP-25ZP/TO-263 Automotive |
Part Details for CDRH40D18/ANP-100N
CDRH40D18/ANP-100N CAD Models
CDRH40D18/ANP-100N Part Data Attributes
|
CDRH40D18/ANP-100N
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH40D18/ANP-100N
Sumida Corporation
General Purpose Inductor, 10uH, 30%, 1 Element, SMD, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.372 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 0.59 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |