Part Details for CDRH2D11NP-4R7NC by Sumida Corporation
Overview of CDRH2D11NP-4R7NC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for CDRH2D11NP-4R7NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-1590-1-ND
|
DigiKey | FIXED IND 4.7UH 880MA 170MOHM SM Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
48862 In Stock |
|
$0.3746 / $0.8700 | Buy Now |
DISTI #
CDRH2D11NP-4R7NC
|
Avnet Americas | Ind Power Shielded Wirewound 4.7uH 30% 100KHz 880mA 1212 Carrier T/R - Tape and Reel (Alt: CDRH2D11NP-4R7NC) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 42 Weeks, 6 Days Container: Reel | 0 |
|
$0.2495 / $0.4204 | Buy Now |
DISTI #
851-CDRH2D11NP-4R7NC
|
Mouser Electronics | Power Inductors - SMD 4.7uH 0.5A 30% SHLD RoHS: Compliant | 760 |
|
$0.3740 / $0.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.3640 | Buy Now |
Part Details for CDRH2D11NP-4R7NC
CDRH2D11NP-4R7NC CAD Models
CDRH2D11NP-4R7NC Part Data Attributes
|
CDRH2D11NP-4R7NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDRH2D11NP-4R7NC
Sumida Corporation
General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 1212, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 1212 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 42 Weeks, 6 Days | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 1212 | |
Construction | Chip | |
Core Material | Ferrite | |
DC Resistance | 0.17 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.1 mm | |
Package Length | 3 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 0.88 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |