CDRH127LDNP-180MC
Sumida Corporation
Description: General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, HALOGEN FREE AND ROHS COMPLIANT

Overview of CDRH127LDNP-180MC by Sumida Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CDRH127LDNP-180MC by Sumida Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDRH127LDNP-180MC by Sumida Corporation

CDRH127LDNP-180MC
Sumida Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SUMIDA CORP
Package Description
4747
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
4747
Construction
Rectangular
Core Material
FERRITE
DC Resistance
0.028 Ω
Inductance-Nom (L)
18 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Package Height
8 mm
Package Length
12 mm
Package Style
SMT
Package Width
12 mm
Rated Current-Max
6.6 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.001 MHz
Tolerance
20%
Want to compare parts?
  1. CDRH127LDNP-180MC
    Sumida Corporation
    General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for CDRH127LDNP-180MC

This table gives cross-reference parts and alternative options found for CDRH127LDNP-180MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDRH127LDNP-180MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDRH127/LDNP180MC 1 ELEMENT, 18uH, GENERAL PURPOSE INDUCTOR, SMD, HALOGEN FREE AND ROHS COMPLIANT Sumida Corporation CDRH127LDNP-180MC vs CDRH127/LDNP180MC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDRH127LDNP-180MC by Sumida Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDRH127LDNP-180MC by Sumida Corporation

Select Manufacturer
Which Manufacturer of CDRH127LDNP-180MC would you like to use for your alert(s)?
  • Please alert me when CDRH127LDNP-180MC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDRH127LDNP-180MC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDRH127LDNP-180MC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDRH127LDNP-180MC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDRH127LDNP-180MC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDRH127LDNP-180MC by Sumida Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: