There are no models available for this part yet.
Overview of CDRH125L125NP-220MC by Sumida Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CDRH125L125NP-220MC by Sumida Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
308-CDRH125L125NP-220MCCT-ND
|
DigiKey | FIXED IND 22UH 3.7A 39.5MOHM SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6064 / $1.1900 | Buy Now | |
DISTI #
CDRH125L125NP-220MC
|
Avnet Americas | Ind Power 22uH 20% Ferrite Drum Core T/R - Tape and Reel (Alt: CDRH125L125NP-220MC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.4495 / $0.4859 | Buy Now | |
DISTI #
851-CDRH125L125NP220
|
Mouser Electronics | Power Inductors - SMD SMD Power Inductor RoHS: Compliant | 0 |
|
$0.6070 / $1.1900 | Order Now | |
Future Electronics | FIXED IND 22UH 3.7A 39.5MOHM SMD RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.5950 / $0.6450 | Buy Now | ||
Future Electronics | FIXED IND 22UH 3.7A 39.5MOHM SMD RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.5950 / $0.6450 | Buy Now | ||
LCSC | 3.5A 22uH 20% 3.5A SMD12.3x12.3mm Power Inductors ROHS | 7 |
|
$0.4186 / $0.7899 | Buy Now |
CAD Models for CDRH125L125NP-220MC by Sumida Corporation
Part Data Attributes for CDRH125L125NP-220MC by Sumida Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SUMIDA CORP
|
Package Description
|
4848
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
Sumida
|
Case/Size Code
|
4848
|
Construction
|
Magnetically Shielded
|
Core Material
|
FERRITE
|
DC Resistance
|
0.0395 Ω
|
Inductance-Nom (L)
|
22 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
6 mm
|
Package Length
|
12.3 mm
|
Package Style
|
SMT
|
Package Width
|
12.3 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
3.7 A
|
Reference Standard
|
AEC-Q200
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|
Related Parts for CDRH125L125NP-220MC
-
SLF6045T-150M1R3-3PFFixed Inductors
-
RNE1C471MDN1Fixed Capacitors
-
RMCF2010FT1K02Fixed Resistors
-
MPZ1608S121ATAH0Data Line Filters
-
30FHH-SM1-GAN-TFHeaders and Edge Type Connectors
-
PMEG4020ERRectifier Diodes
-
IRF6644TRPBFPower Field-Effect Transistors
-
LM2596SX-3.3Switching Regulator or Controllers
-
STM32F207ZET6Microcontrollers