Part Details for CDR7R2M32TP2M-004-DIN2 by ITT Interconnect Solutions
Overview of CDR7R2M32TP2M-004-DIN2 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADIN2111CCPZ | Analog Devices | 2-port Switch with 10BASE-T1L | |
EVAL-ADIN2111EBZ | Analog Devices | EVALUATION BOARD | |
ADIN2299BBCZ | Analog Devices | RapID Platform Generation 2 Mo |
Part Details for CDR7R2M32TP2M-004-DIN2
CDR7R2M32TP2M-004-DIN2 CAD Models
CDR7R2M32TP2M-004-DIN2 Part Data Attributes
|
CDR7R2M32TP2M-004-DIN2
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CDR7R2M32TP2M-004-DIN2
ITT Interconnect Solutions
Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: DIN 41612, FIRST MAKE LAST BREAK | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |