Part Details for CDR74B-151L by ECM Electronics Limited
Overview of CDR74B-151L by ECM Electronics Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54F151LM/B | Rochester Electronics LLC | 54F151 - Multiplexer, 1-Func, 8 Line Input, TTL | |
RFB0807-151L | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
1812WBT1.5-1LB | Coilcraft Inc | RF Transformer, 1.3MHz Min, 100MHz Max, 1.5:1, ROHS COMPLIANT |
Part Details for CDR74B-151L
CDR74B-151L CAD Models
CDR74B-151L Part Data Attributes
|
CDR74B-151L
ECM Electronics Limited
Buy Now
Datasheet
|
Compare Parts:
CDR74B-151L
ECM Electronics Limited
General Purpose Inductor
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ECM ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductor Type | GENERAL PURPOSE INDUCTOR |