Part Details for CDR37BX681ZKUSAB by Vishay Intertechnologies
Overview of CDR37BX681ZKUSAB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR37BX681ZKUSAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR37BX681ZKUSAB
|
Avnet Americas | CDR37BX681ZKUSAB - Tape and Reel (Alt: CDR37BX681ZKUSAB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for CDR37BX681ZKUSAB
CDR37BX681ZKUSAB CAD Models
CDR37BX681ZKUSAB Part Data Attributes
|
CDR37BX681ZKUSAB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR37BX681ZKUSAB
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.61 mm | |
JESD-609 Code | e0 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55681/13 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
Alternate Parts for CDR37BX681ZKUSAB
This table gives cross-reference parts and alternative options found for CDR37BX681ZKUSAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR37BX681ZKUSAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BX0402681K1ENR | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.00068uF, 0402, | Cinetech Industrial Co Ltd | CDR37BX681ZKUSAB vs BX0402681K1ENR |
03029-BX681ZKMLJ | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.00068uF, 0402, | Vishay Intertechnologies | CDR37BX681ZKUSAB vs 03029-BX681ZKMLJ |
03029BX681ZKZ7292 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.00068uF, 0402, | KEMET Corporation | CDR37BX681ZKUSAB vs 03029BX681ZKZ7292 |
03029BX681ZKU7189 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00068uF, Surface Mount, 0402, CHIP | KEMET Corporation | CDR37BX681ZKUSAB vs 03029BX681ZKU7189 |
03029BX681ZKUL7246 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.00068uF, 0402, | KEMET Corporation | CDR37BX681ZKUSAB vs 03029BX681ZKUL7246 |
03029BX681ZKUC7292 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.00068uF, 0402, | KEMET Corporation | CDR37BX681ZKUSAB vs 03029BX681ZKUC7292 |
BX0402681K1ENB | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.00068uF, 0402, | Cinetech Industrial Co Ltd | CDR37BX681ZKUSAB vs BX0402681K1ENB |
03029BX681ZKZ | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00068uF, Surface Mount, 0402, CHIP | KEMET Corporation | CDR37BX681ZKUSAB vs 03029BX681ZKZ |
03029BX681ZKUC7246 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.00068uF, 0402, | KEMET Corporation | CDR37BX681ZKUSAB vs 03029BX681ZKUC7246 |
BX0402681K1EPB | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.00068uF, 0402, | Cinetech Industrial Co Ltd | CDR37BX681ZKUSAB vs BX0402681K1EPB |