Capacitors
CDR35BX823BKURAC
Vishay Vitramon
Description: CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.082 uF, SURFACE MOUNT, 1825, CHIP

Overview of CDR35BX823BKURAC by Vishay Vitramon

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for CDR35BX823BKURAC by Vishay Vitramon
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDR35BX823BKURAC by Vishay Vitramon

CDR35BX823BKURAC
Vishay Vitramon
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 1825
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.082 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.5 mm
JESD-609 Code
e0
Length
4.5 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PUNCHED PAPER, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
MIL-PRF-55681
Size Code
1825
Surface Mount
YES
Temperature Characteristics Code
BX
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
3.2 mm
Want to compare parts?
  1. CDR35BX823BKURAC
    Vishay Vitramon
    CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.082 uF, SURFACE MOUNT, 1825, CHIP
    VS

Alternate Parts for CDR35BX823BKURAC

This table gives cross-reference parts and alternative options found for CDR35BX823BKURAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR35BX823BKURAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDR35BX823BKWSAR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.082uF, Surface Mount, 1825, CHIP Vishay Intertechnologies CDR35BX823BKURAC vs CDR35BX823BKWSAR
CDR35BX823BKUSAJ Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.082uF, Surface Mount, 1825, CHIP Vishay Intertechnologies CDR35BX823BKURAC vs CDR35BX823BKUSAJ
CDR35BX823BKZP Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.082uF, Surface Mount, 1825, CHIP KEMET Corporation CDR35BX823BKURAC vs CDR35BX823BKZP
CDR35BX823BKYS Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.082uF, Surface Mount, 1825, CHIP KEMET Corporation CDR35BX823BKURAC vs CDR35BX823BKYS
C1825N823K1XML Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.082uF, Surface Mount, 1825, CHIP KEMET Corporation CDR35BX823BKURAC vs C1825N823K1XML
CDR35BX823BKUSAT Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.082uF, Surface Mount, 1825, CHIP Vishay Intertechnologies CDR35BX823BKURAC vs CDR35BX823BKUSAT
CDR35BX823BKWSAJ Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.082uF, Surface Mount, 1825, CHIP Vishay Intertechnologies CDR35BX823BKURAC vs CDR35BX823BKWSAJ
C1825N823K1XPL Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.082uF, Surface Mount, 1825, CHIP KEMET Corporation CDR35BX823BKURAC vs C1825N823K1XPL
C1825N823K1XRC Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.082uF, Surface Mount, 1825, CHIP KEMET Corporation CDR35BX823BKURAC vs C1825N823K1XRC
CDR35BX823BKYR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.082uF, Surface Mount, 1825, CHIP KEMET Corporation CDR35BX823BKURAC vs CDR35BX823BKYR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDR35BX823BKURAC by Vishay Vitramon.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDR35BX823BKURAC by Vishay Vitramon

  • Please alert me when CDR35BX823BKURAC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CDR35BX823BKURAC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDR35BX823BKURAC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CDR35BX823BKURAC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDR35BX823BKURAC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDR35BX823BKURAC by Vishay Vitramon

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: