Part Details for CDR35BX823BKUM by KEMET Corporation
Overview of CDR35BX823BKUM by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR35BX823BKUM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR35BX823BKUM
|
Avnet Americas | Cap Ceramic 0.082uF 100V X7R 10% SMD 1825 (1%FR) 125°C Bulk - Bulk (Alt: CDR35BX823BKUM) RoHS: Not Compliant Min Qty: 122 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for CDR35BX823BKUM
CDR35BX823BKUM CAD Models
CDR35BX823BKUM Part Data Attributes
|
CDR35BX823BKUM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR35BX823BKUM
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.082uF, Surface Mount, 1825, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1825 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for CDR35BX823BKUM
This table gives cross-reference parts and alternative options found for CDR35BX823BKUM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR35BX823BKUM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR35BX823BKUSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.082uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX823BKUM vs CDR35BX823BKUSAT |
C1825N823K1XRL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.082uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX823BKUM vs C1825N823K1XRL |
CDR35BX823BKUS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.082uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX823BKUM vs CDR35BX823BKUS |
CDR35BX823BKYR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.082uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX823BKUM vs CDR35BX823BKYR |
CDR35BX823BKUSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.082uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX823BKUM vs CDR35BX823BKUSAJ |
CDR35BX823BKZM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.082uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX823BKUM vs CDR35BX823BKZM |
CDR35BX823BKWSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.082uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX823BKUM vs CDR35BX823BKWSAT |
CDR35BX823BKZR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.082uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX823BKUM vs CDR35BX823BKZR |
C1825N823K1XSL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.082uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX823BKUM vs C1825N823K1XSL |
CDR35BX823BKWSAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.082uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX823BKUM vs CDR35BX823BKWSAR |