Part Details for CDR35BX334AKWRAJ by Vishay Vitramon
Overview of CDR35BX334AKWRAJ by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR35BX334AKWRAJ
CDR35BX334AKWRAJ CAD Models
CDR35BX334AKWRAJ Part Data Attributes
|
CDR35BX334AKWRAJ
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR35BX334AKWRAJ
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.33 uF, SURFACE MOUNT, 1825, CHIP, HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/11 | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for CDR35BX334AKWRAJ
This table gives cross-reference parts and alternative options found for CDR35BX334AKWRAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR35BX334AKWRAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR35BX334AKMSAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.33uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX334AKWRAJ vs CDR35BX334AKMSAT |
CDR35BX334AKYRAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.33uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX334AKWRAJ vs CDR35BX334AKYRAR |
CDR35BX334AKNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.33uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | CDR35BX334AKWRAJ vs CDR35BX334AKNS |
CDR35BX334AKYSAR | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.33 uF, SURFACE MOUNT, 1825, CHIP, HALOGEN FREE | Vishay Vitramon | CDR35BX334AKWRAJ vs CDR35BX334AKYSAR |
CDR35BX334AKZS | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.33uF, 1825, | Presidio Components Inc | CDR35BX334AKWRAJ vs CDR35BX334AKZS |
CDR35BX334AKUMAB | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.33 uF, SURFACE MOUNT, 1825, CHIP | Vishay Vitramon | CDR35BX334AKWRAJ vs CDR35BX334AKUMAB |
CDR35BX334AKSM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.33uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | CDR35BX334AKWRAJ vs CDR35BX334AKSM |
CDR35BX334AKZPAT | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.33 uF, SURFACE MOUNT, 1825, CHIP | Vishay Vitramon | CDR35BX334AKWRAJ vs CDR35BX334AKZPAT |
CDR35BX334AKMRAT | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.33 uF, SURFACE MOUNT, 1825, CHIP, HALOGEN FREE | Vishay Vitramon | CDR35BX334AKWRAJ vs CDR35BX334AKMRAT |
C1825N334K5XRH | Cap,Ceramic,330nF,50VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,CDR Mil Style,1825 Case | KEMET Corporation | CDR35BX334AKWRAJ vs C1825N334K5XRH |