There are no models available for this part yet.
Overview of CDR35BX274AKMP by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CDR35BX274AKMP by Kyocera AVX Components
Part Data Attributes for CDR35BX274AKMP by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1825
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.23.00.20
|
Additional Feature
|
MIL-PRF-55681
|
Capacitance
|
0.27 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.5 mm
|
JESD-609 Code
|
e4
|
Length
|
4.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
1825
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BX
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Palladium/Silver (Pd/Ag)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
6.4 mm
|
Alternate Parts for CDR35BX274AKMP
This table gives cross-reference parts and alternative options found for CDR35BX274AKMP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR35BX274AKMP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR35BX274AKZSAP | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.27 uF, SURFACE MOUNT, 1825, CHIP | Vishay Vitramon | CDR35BX274AKMP vs CDR35BX274AKZSAP |
CDR35BX274AKUSAB | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.27 uF, SURFACE MOUNT, 1825, CHIP | Vishay Vitramon | CDR35BX274AKMP vs CDR35BX274AKUSAB |
CDR35BX274AKUR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.27uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX274AKMP vs CDR35BX274AKUR |
CDR35BX274AKUP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.27uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | CDR35BX274AKMP vs CDR35BX274AKUP |
CDR35BX274AKZP | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.27uF, 1825, | Kyocera AVX Components | CDR35BX274AKMP vs CDR35BX274AKZP |
CDR35BX274AKSS | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.27uF, 1825, | Presidio Components Inc | CDR35BX274AKMP vs CDR35BX274AKSS |
CDR35BX274AKMS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.27uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | CDR35BX274AKMP vs CDR35BX274AKMS |
CDR35BX274AKZM | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.27uF, 1825, | Presidio Components Inc | CDR35BX274AKMP vs CDR35BX274AKZM |
CDR35BX274AKSP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.27uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX274AKMP vs CDR35BX274AKSP |
C1825N274K5XRH7189 | Cap,Ceramic,270nF,50VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,CDR Mil Style,1825 Case | KEMET Corporation | CDR35BX274AKMP vs C1825N274K5XRH7189 |