Part Details for CDR35BX274AKMMAB by Vishay Intertechnologies
Overview of CDR35BX274AKMMAB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR35BX274AKMMAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR35BX274AKMMAB
|
Avnet Americas | CDR35BX274AKMMAB - Bulk (Alt: CDR35BX274AKMMAB) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for CDR35BX274AKMMAB
CDR35BX274AKMMAB CAD Models
CDR35BX274AKMMAB Part Data Attributes
|
CDR35BX274AKMMAB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR35BX274AKMMAB
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.27uF, Surface Mount, 1825, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.27 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/11 | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for CDR35BX274AKMMAB
This table gives cross-reference parts and alternative options found for CDR35BX274AKMMAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR35BX274AKMMAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR35BX274AKZP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.27uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX274AKMMAB vs CDR35BX274AKZP |
CDR35BX274AKSP | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.27uF, 1825, | Presidio Components Inc | CDR35BX274AKMMAB vs CDR35BX274AKSP |
CDR35BX274AKWSAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.27uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX274AKMMAB vs CDR35BX274AKWSAR |
CDR35BX274AKUMAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.27uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX274AKMMAB vs CDR35BX274AKUMAJ |
C1825N274K5XML7189 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.27uF, 1825, | KEMET Corporation | CDR35BX274AKMMAB vs C1825N274K5XML7189 |
CDR35BX274AKUSAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.27uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX274AKMMAB vs CDR35BX274AKUSAT |
CDR35BX274AKMS | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.27uF, 1825, | Presidio Components Inc | CDR35BX274AKMMAB vs CDR35BX274AKMS |
CDR35BX274AKYR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.27uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | CDR35BX274AKMMAB vs CDR35BX274AKYR |
C1825N274K5XSL7246 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.27uF, 1825, | KEMET Corporation | CDR35BX274AKMMAB vs C1825N274K5XSL7246 |
CDR35BX274AKUM | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.27uF, 1825, | Presidio Components Inc | CDR35BX274AKMMAB vs CDR35BX274AKUM |