Part Details for CDR35BX224AKURAT by Vishay Intertechnologies
Overview of CDR35BX224AKURAT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR35BX224AKURAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR35BX224AKURAT
|
Avnet Americas | CAPACITOR CERAMIC MLCC SMD - Tape and Reel (Alt: CDR35BX224AKURAT) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$2.9728 / $3.7766 | Buy Now |
DISTI #
CDR35BX224AKURAT
|
Avnet Americas | CAPACITOR CERAMIC MLCC SMD - Tape and Reel (Alt: CDR35BX224AKURAT) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$2.9728 / $3.7766 | Buy Now |
Part Details for CDR35BX224AKURAT
CDR35BX224AKURAT CAD Models
CDR35BX224AKURAT Part Data Attributes:
|
CDR35BX224AKURAT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR35BX224AKURAT
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Surface Mount, 1825, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/11 | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for CDR35BX224AKURAT
This table gives cross-reference parts and alternative options found for CDR35BX224AKURAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR35BX224AKURAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR35BX224AKUSAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX224AKURAT vs CDR35BX224AKUSAT |
CDR35BX224AKUPAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX224AKURAT vs CDR35BX224AKUPAB |
C1825N224K5XSC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX224AKURAT vs C1825N224K5XSC |
CDR35BX224AKUSAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX224AKURAT vs CDR35BX224AKUSAB |
CDR35BX224AKYPAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX224AKURAT vs CDR35BX224AKYPAT |
CDR35BX224AKURAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX224AKURAT vs CDR35BX224AKURAB |
CDR35BX224AKWRAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX224AKURAT vs CDR35BX224AKWRAB |
CDR35BX224AKMR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.22uF, 1825, | Presidio Components Inc | CDR35BX224AKURAT vs CDR35BX224AKMR |
CDR35BX224AKUSAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX224AKURAT vs CDR35BX224AKUSAR |
CDR35BX224AKSM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX224AKURAT vs CDR35BX224AKSM |