Part Details for CDR35BX104BKUMAP by Vishay Vitramon
Overview of CDR35BX104BKUMAP by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR35BX104BKUMAP
CDR35BX104BKUMAP CAD Models
CDR35BX104BKUMAP Part Data Attributes
|
CDR35BX104BKUMAP
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR35BX104BKUMAP
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.1 uF, SURFACE MOUNT, 1825, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 11.25/13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CDR35BX104BKUMAP
This table gives cross-reference parts and alternative options found for CDR35BX104BKUMAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR35BX104BKUMAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR35BX104BKWMAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX104BKUMAP vs CDR35BX104BKWMAJ |
CDR35BX104BKYS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX104BKUMAP vs CDR35BX104BKYS |
CDR35BX104BKZPAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX104BKUMAP vs CDR35BX104BKZPAT |
CDR35BX104BKYSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX104BKUMAP vs CDR35BX104BKYSAT |
C1825N104K1XPL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX104BKUMAP vs C1825N104K1XPL |
CDR35BX104BKYMAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX104BKUMAP vs CDR35BX104BKYMAJ |
CDR35BX104BKZSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX104BKUMAP vs CDR35BX104BKZSAT |
CDR35BX104BKZMAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX104BKUMAP vs CDR35BX104BKZMAR |
CDR35BX104BKZMAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX104BKUMAP vs CDR35BX104BKZMAB |
CDR35BX104BKMSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX104BKUMAP vs CDR35BX104BKMSAB |