Part Details for CDR35BX104BKUM by Kyocera AVX Components
Overview of CDR35BX104BKUM by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR35BX104BKUM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51J5162
|
Newark | Capacitor, ceramic,100Nf,100Vdc,10-% Tol,10+% Tol, bx-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kyocera Avx CDR35BX104BKUM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5200 | Buy Now |
DISTI #
478-CDR35BX104BKUM-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 1000 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2406 | Buy Now |
DISTI #
CDR35BX104BKUM
|
Avnet Americas | Cap Ceramic 0.1uF 100V X7R 10% SMD 1825 (1%FR) 125°C Bulk - Bulk (Alt: CDR35BX104BKUM) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3594 | Buy Now |
DISTI #
CDR35BX104BKUM
|
Richardson RFPD | MILITARY QPL CERAMIC CHIP CAPACITORS Min Qty: 1 | 0 |
|
RFQ |
Part Details for CDR35BX104BKUM
CDR35BX104BKUM CAD Models
CDR35BX104BKUM Part Data Attributes
|
CDR35BX104BKUM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR35BX104BKUM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1825, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1825 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for CDR35BX104BKUM
This table gives cross-reference parts and alternative options found for CDR35BX104BKUM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR35BX104BKUM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR35BX104BKUS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | CDR35BX104BKUM vs CDR35BX104BKUS |
CDR35BX104BKYM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX104BKUM vs CDR35BX104BKYM |
CDR35BX104BKTM | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.1uF, 1825, | Kyocera AVX Components | CDR35BX104BKUM vs CDR35BX104BKTM |
CDR35BX104BKUMAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX104BKUM vs CDR35BX104BKUMAR |
CDR35BX104BKTR | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.1uF, 1825, | Kyocera AVX Components | CDR35BX104BKUM vs CDR35BX104BKTR |
CDR35BX104BKUPAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.1 uF, SURFACE MOUNT, 1825, CHIP | Vishay Vitramon | CDR35BX104BKUM vs CDR35BX104BKUPAT |
CDR35BX104BKZMAR | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.1 uF, SURFACE MOUNT, 1825, CHIP | Vishay Vitramon | CDR35BX104BKUM vs CDR35BX104BKZMAR |
CDR35BX104BKMMAJ | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.1 uF, SURFACE MOUNT, 1825, CHIP, HALOGEN FREE | Vishay Vitramon | CDR35BX104BKUM vs CDR35BX104BKMMAJ |
CDR35BX104BKURAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.1 uF, SURFACE MOUNT, 1825, CHIP | Vishay Vitramon | CDR35BX104BKUM vs CDR35BX104BKURAT |
CDR35BX104BKUMAB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.1 uF, SURFACE MOUNT, 1825, CHIP | Vishay Vitramon | CDR35BX104BKUM vs CDR35BX104BKUMAB |