CDR35BP822BFWS
Description: Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.0082uF, 1825,

Overview of CDR35BP822BFWS by Presidio Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CDR35BP822BFWS by Presidio Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDR35BP822BFWS by Presidio Components Inc

CDR35BP822BFWS
Presidio Components Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PRESIDIO COMPONENTS INC
Package Description
, 1825
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0082 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.5 mm
Length
4.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
MIL-PRF-55681
Size Code
1825
Surface Mount
YES
Temperature Characteristics Code
BP
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Width
6.4 mm
Want to compare parts?
  1. CDR35BP822BFWS
    Presidio Components Inc
    Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.0082uF, 1825,
    VS

Alternate Parts for CDR35BP822BFWS

This table gives cross-reference parts and alternative options found for CDR35BP822BFWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR35BP822BFWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDR35BP822BFMR Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0082uF, Surface Mount, 1825, CHIP Kyocera AVX Components CDR35BP822BFWS vs CDR35BP822BFMR
CDR35BP822BFWS Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0082uF, Surface Mount, 1825, CHIP KEMET Corporation CDR35BP822BFWS vs CDR35BP822BFWS
CDR35BP822BFWP Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0082uF, Surface Mount, 1825, CHIP Kyocera AVX Components CDR35BP822BFWS vs CDR35BP822BFWP
C1825N822F1GMC Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0082uF, Surface Mount, 1825, CHIP KEMET Corporation CDR35BP822BFWS vs C1825N822F1GMC
CDR35BP822BFWR Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.0082uF, 1825, Metuchen Capacitors Inc CDR35BP822BFWS vs CDR35BP822BFWR
C1825N822F1GRL Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0082uF, Surface Mount, 1825, CHIP KEMET Corporation CDR35BP822BFWS vs C1825N822F1GRL
CDR35BP822BFSP Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.0082uF, 1825, Presidio Components Inc CDR35BP822BFWS vs CDR35BP822BFSP
CDR35BP822BFTM Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.0082uF, 1825, Kyocera AVX Components CDR35BP822BFWS vs CDR35BP822BFTM
CDR35BP822BFSS Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0082uF, Surface Mount, 1825, CHIP KEMET Corporation CDR35BP822BFWS vs CDR35BP822BFSS
C1825N822F1GPC Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0082uF, Surface Mount, 1825, CHIP KEMET Corporation CDR35BP822BFWS vs C1825N822F1GPC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDR35BP822BFWS by Presidio Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDR35BP822BFWS by Presidio Components Inc

Select Manufacturer
Which Manufacturer of CDR35BP822BFWS would you like to use for your alert(s)?
  • Please alert me when CDR35BP822BFWS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDR35BP822BFWS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDR35BP822BFWS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDR35BP822BFWS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDR35BP822BFWS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDR35BP822BFWS by Presidio Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: