Part Details for CDR35BP223AJURAJ by Vishay Intertechnologies
Overview of CDR35BP223AJURAJ by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR35BP223AJURAJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR35BP223AJURAJ
|
Avnet Americas | CDR35BP223AJURAJ - Tape and Reel (Alt: CDR35BP223AJURAJ) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.6115 / $1.7130 | Buy Now |
DISTI #
77-CDR35BP223AJURAJ
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT .022UF 50V 5% | 0 |
|
$1.7300 / $1.7400 | Order Now |
DISTI #
CDR35BP223AJURAJ
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .022UF 50V 5% Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.6400 / $1.9600 | Buy Now |
Part Details for CDR35BP223AJURAJ
CDR35BP223AJURAJ CAD Models
CDR35BP223AJURAJ Part Data Attributes
|
CDR35BP223AJURAJ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR35BP223AJURAJ
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.022uF, Surface Mount, 1825, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/11 | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for CDR35BP223AJURAJ
This table gives cross-reference parts and alternative options found for CDR35BP223AJURAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR35BP223AJURAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR35BP223AJURAB | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.022uF, Surface Mount, 1825, CHIP | CDR35BP223AJURAJ vs CDR35BP223AJURAB |
CDR35BP223AJSM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.022uF, Surface Mount, 1825, CHIP | CDR35BP223AJURAJ vs CDR35BP223AJSM |
CDR35BP223AJURAB | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.022 uF, SURFACE MOUNT, 1825, CHIP | CDR35BP223AJURAJ vs CDR35BP223AJURAB |
C1825N223J5GMC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.022uF, Surface Mount, 1825, CHIP | CDR35BP223AJURAJ vs C1825N223J5GMC |
CDR35BP223AJZP | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.022uF, Surface Mount, 1825, CHIP | CDR35BP223AJURAJ vs CDR35BP223AJZP |
CDR35BP223AJMMAC | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.022 uF, SURFACE MOUNT, 1825, CHIP | CDR35BP223AJURAJ vs CDR35BP223AJMMAC |
C1825N223J5GRC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.022uF, Surface Mount, 1825, CHIP | CDR35BP223AJURAJ vs C1825N223J5GRC |
CDR35BP223AJTM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.022uF, 1825, | CDR35BP223AJURAJ vs CDR35BP223AJTM |
CDR35BP223AJYM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.022uF, Surface Mount, 1825, CHIP | CDR35BP223AJURAJ vs CDR35BP223AJYM |
CDR35BP223AJWP | Metuchen Capacitors Inc | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.022uF, 1825, | CDR35BP223AJURAJ vs CDR35BP223AJWP |