Part Details for CDR35BP223AFUSAB by Vishay Vitramon
Overview of CDR35BP223AFUSAB by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR35BP223AFUSAB
CDR35BP223AFUSAB CAD Models
CDR35BP223AFUSAB Part Data Attributes
|
CDR35BP223AFUSAB
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR35BP223AFUSAB
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.022 uF, SURFACE MOUNT, 1825, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Candidate List Date | 2018-01-15 | |
EFUP | 50 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/11 | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for CDR35BP223AFUSAB
This table gives cross-reference parts and alternative options found for CDR35BP223AFUSAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR35BP223AFUSAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR35BP223AFYS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.022uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | CDR35BP223AFUSAB vs CDR35BP223AFYS |
CDR35BP223AFWRAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.022uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BP223AFUSAB vs CDR35BP223AFWRAT |
CDR35BP223AFYM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.022uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP223AFUSAB vs CDR35BP223AFYM |
CDR35BP223AFWM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.022uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | CDR35BP223AFUSAB vs CDR35BP223AFWM |
CDR35BP223AFWM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.022uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP223AFUSAB vs CDR35BP223AFWM |
C1825N223F5GSC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.022uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP223AFUSAB vs C1825N223F5GSC |
CDR35BP223AFWSAT | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.022 uF, SURFACE MOUNT, 1825, CHIP, HALOGEN FREE | Vishay Vitramon | CDR35BP223AFUSAB vs CDR35BP223AFWSAT |
CDR35BP223AFZR | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.022uF, 1825, | Kyocera AVX Components | CDR35BP223AFUSAB vs CDR35BP223AFZR |
CDR35BP223AFZR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.022uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP223AFUSAB vs CDR35BP223AFZR |
CDR35BP223AFNM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.022uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | CDR35BP223AFUSAB vs CDR35BP223AFNM |