CDR35BP153AKZP
Description: Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.015uF, 1825,

Overview of CDR35BP153AKZP by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CDR35BP153AKZP by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDR35BP153AKZP by Kyocera AVX Components

CDR35BP153AKZP
Kyocera AVX Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1825
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.23.00.20
Additional Feature
MIL-PRF-55681
Capacitance
0.015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.5 mm
JESD-609 Code
e0
Length
4.5 mm
Mounting Feature
SURFACE MOUNT
Multilayer
No
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
BULK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Size Code
1825
Surface Mount
YES
Temperature Characteristics Code
BP
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Width
6.4 mm
Want to compare parts?
  1. CDR35BP153AKZP
    Kyocera AVX Components
    Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.015uF, 1825,
    VS

Alternate Parts for CDR35BP153AKZP

This table gives cross-reference parts and alternative options found for CDR35BP153AKZP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR35BP153AKZP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDR35BP153AKSM Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.015uF, 1825, Presidio Components Inc CDR35BP153AKZP vs CDR35BP153AKSM
CDR35BP153AKURAJ Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.015uF, Surface Mount, 1825, CHIP Vishay Intertechnologies CDR35BP153AKZP vs CDR35BP153AKURAJ
CDR35BP153AKSP Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.015uF, Surface Mount, 1825, CHIP KEMET Corporation CDR35BP153AKZP vs CDR35BP153AKSP
CDR35BP153AKUM Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.015uF, 1825, Presidio Components Inc CDR35BP153AKZP vs CDR35BP153AKUM
CDR35BP153AKUP Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.015uF, Surface Mount, 1825, CHIP KEMET Corporation CDR35BP153AKZP vs CDR35BP153AKUP
CDR35BP153AKNR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.015uF, Surface Mount, 1825, CHIP Kyocera AVX Components CDR35BP153AKZP vs CDR35BP153AKNR
CDR35BP153AKZSAT CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.015 uF, SURFACE MOUNT, 1825, CHIP Vishay Vitramon CDR35BP153AKZP vs CDR35BP153AKZSAT
CDR35BP153AKTM Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.015uF, 1825, Kyocera AVX Components CDR35BP153AKZP vs CDR35BP153AKTM
CDR35BP153AKZP Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.015uF, Surface Mount, 1825, CHIP KEMET Corporation CDR35BP153AKZP vs CDR35BP153AKZP
CDR35BP153AKMS Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.015uF, Surface Mount, 1825, CHIP Kyocera AVX Components CDR35BP153AKZP vs CDR35BP153AKMS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDR35BP153AKZP by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDR35BP153AKZP by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of CDR35BP153AKZP would you like to use for your alert(s)?
  • Please alert me when CDR35BP153AKZP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDR35BP153AKZP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDR35BP153AKZP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDR35BP153AKZP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDR35BP153AKZP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDR35BP153AKZP by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: