Part Details for CDR35BP153AFUSAR by Vishay Intertechnologies
Overview of CDR35BP153AFUSAR by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR35BP153AFUSAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR35BP153AFUSAR
|
Avnet Americas | CAPACITOR CERAMIC MLCC SMD - Tape and Reel (Alt: CDR35BP153AFUSAR) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$12.9618 / $16.4662 | Buy Now |
Part Details for CDR35BP153AFUSAR
CDR35BP153AFUSAR CAD Models
CDR35BP153AFUSAR Part Data Attributes
|
CDR35BP153AFUSAR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR35BP153AFUSAR
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.015uF, Surface Mount, 1825, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 11.25/13 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/11 | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for CDR35BP153AFUSAR
This table gives cross-reference parts and alternative options found for CDR35BP153AFUSAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR35BP153AFUSAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR35BP153AFUSAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.015uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BP153AFUSAR vs CDR35BP153AFUSAB |
C1825N153F5GML | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.015uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP153AFUSAR vs C1825N153F5GML |
CDR35BP153AFZSAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.015uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BP153AFUSAR vs CDR35BP153AFZSAT |
CDR35BP153AFMRAC | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.015 uF, SURFACE MOUNT, 1825, CHIP | Vishay Vitramon | CDR35BP153AFUSAR vs CDR35BP153AFMRAC |
CDR35BP153AFYM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.015uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP153AFUSAR vs CDR35BP153AFYM |
CDR35BP153AFYRAC | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.015 uF, SURFACE MOUNT, 1825, CHIP | Vishay Vitramon | CDR35BP153AFUSAR vs CDR35BP153AFYRAC |
CDR35BP153AFSP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.015uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP153AFUSAR vs CDR35BP153AFSP |
CDR35BP153AFUSAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.015uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BP153AFUSAR vs CDR35BP153AFUSAT |
C1825N153F5GPL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.015uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP153AFUSAR vs C1825N153F5GPL |
CDR35BP153AFSS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.015uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP153AFUSAR vs CDR35BP153AFSS |