Part Details for CDR35BP153AFUR by KEMET Corporation
Overview of CDR35BP153AFUR by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR35BP153AFUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR35BP153AFUR
|
Avnet Americas | Cap Ceramic 0.015uF 50V C0G 1% SMD 1825 (0.01%FR) 125°C Bulk - Bulk (Alt: CDR35BP153AFUR) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$22.5823 / $26.9530 | Buy Now |
Part Details for CDR35BP153AFUR
CDR35BP153AFUR CAD Models
CDR35BP153AFUR Part Data Attributes
|
CDR35BP153AFUR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR35BP153AFUR
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.015uF, Surface Mount, 1825, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1825 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for CDR35BP153AFUR
This table gives cross-reference parts and alternative options found for CDR35BP153AFUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR35BP153AFUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR35BP153AFYP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.015uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP153AFUR vs CDR35BP153AFYP |
CDR35BP153AFWSAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.015uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BP153AFUR vs CDR35BP153AFWSAB |
CDR35BP153AFUM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.015uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP153AFUR vs CDR35BP153AFUM |
CDR35BP153AFWSAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.015uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BP153AFUR vs CDR35BP153AFWSAR |
CDR35BP153AFZR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.015uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP153AFUR vs CDR35BP153AFZR |
C1825N153F5GMC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.015uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP153AFUR vs C1825N153F5GMC |
C1825N153F5GML | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.015uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP153AFUR vs C1825N153F5GML |
CDR35BP153AFUP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.015uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP153AFUR vs CDR35BP153AFUP |
CDR35BP153AFYRAC | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.015 uF, SURFACE MOUNT, 1825, CHIP | Vishay Vitramon | CDR35BP153AFUR vs CDR35BP153AFYRAC |
C1825N153F5GPC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.015uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP153AFUR vs C1825N153F5GPC |