Part Details for CDR35BP133AJSR by KEMET Corporation
Overview of CDR35BP133AJSR by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR35BP133AJSR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR35BP133AJSR
|
Avnet Americas | Cap Ceramic 0.013uF 50V C0G 5% SMD 1825 (0.01%FR) 125?C Bulk - Custom Tape W/Leader (Alt: CDR35BP133AJSR) RoHS: Not Compliant Min Qty: 142 Package Multiple: 142 Container: Tape w/Leader | 0 |
|
RFQ |
Part Details for CDR35BP133AJSR
CDR35BP133AJSR CAD Models
CDR35BP133AJSR Part Data Attributes
|
CDR35BP133AJSR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR35BP133AJSR
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.013uF, Surface Mount, 1825, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1825 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for CDR35BP133AJSR
This table gives cross-reference parts and alternative options found for CDR35BP133AJSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR35BP133AJSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR35BP133AJYM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.013uF, Surface Mount, 1825, CHIP | CDR35BP133AJSR vs CDR35BP133AJYM |
CDR35BP133AJWR | Metuchen Capacitors Inc | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.013uF, 1825, | CDR35BP133AJSR vs CDR35BP133AJWR |
C1825N133J5GSL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.013uF, Surface Mount, 1825, CHIP | CDR35BP133AJSR vs C1825N133J5GSL |
CDR35BP133AJYP | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.013uF, Surface Mount, 1825, CHIP | CDR35BP133AJSR vs CDR35BP133AJYP |
CDR35BP133AJWP | Metuchen Capacitors Inc | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.013uF, 1825, | CDR35BP133AJSR vs CDR35BP133AJWP |
CDR35BP133AJSS | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.013uF, Surface Mount, 1825, CHIP | CDR35BP133AJSR vs CDR35BP133AJSS |
CDR35BP133AJZP | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.013uF, Surface Mount, 1825, CHIP | CDR35BP133AJSR vs CDR35BP133AJZP |
CDR35BP133AJWR | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.013uF, Surface Mount, 1825, CHIP | CDR35BP133AJSR vs CDR35BP133AJWR |
CDR35BP133AJZS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.013uF, 1825, | CDR35BP133AJSR vs CDR35BP133AJZS |
CDR35BP133AJUM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.013uF, Surface Mount, 1825, CHIP | CDR35BP133AJSR vs CDR35BP133AJUM |