Part Details for CDR35BP133AFWR by Metuchen Capacitors Inc
Overview of CDR35BP133AFWR by Metuchen Capacitors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR35BP133AFWR
CDR35BP133AFWR CAD Models
CDR35BP133AFWR Part Data Attributes
|
CDR35BP133AFWR
Metuchen Capacitors Inc
Buy Now
Datasheet
|
Compare Parts:
CDR35BP133AFWR
Metuchen Capacitors Inc
Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.013uF, 1825,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | METUCHEN CAPACITORS INC | |
Package Description | , 1825 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
Length | 4.5 mm | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-C-55681 | |
Series | CDR35BP(50V) | |
Size Code | 1825 | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 6.4 mm |
Alternate Parts for CDR35BP133AFWR
This table gives cross-reference parts and alternative options found for CDR35BP133AFWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR35BP133AFWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR35BP133AFSP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.013uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | CDR35BP133AFWR vs CDR35BP133AFSP |
CDR35BP133AFUS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.013uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | CDR35BP133AFWR vs CDR35BP133AFUS |
C1825N133F5GRC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.013uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP133AFWR vs C1825N133F5GRC |
CDR35BP133AFZR | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.013uF, 1825, | Kyocera AVX Components | CDR35BP133AFWR vs CDR35BP133AFZR |
CDR35BP133AFUP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.013uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP133AFWR vs CDR35BP133AFUP |
CDR35BP133AFSM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.013uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | CDR35BP133AFWR vs CDR35BP133AFSM |
CDR35BP133AFWR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.013uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP133AFWR vs CDR35BP133AFWR |
CDR35BP133AFUSAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.013uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BP133AFWR vs CDR35BP133AFUSAR |
CDR35BP133AFZSAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.013uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BP133AFWR vs CDR35BP133AFZSAT |
CDR35BP133AFYR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.013uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | CDR35BP133AFWR vs CDR35BP133AFYR |