Part Details for CDR34BX333BMZR by KEMET Corporation
Overview of CDR34BX333BMZR by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR34BX333BMZR
CDR34BX333BMZR CAD Models
CDR34BX333BMZR Part Data Attributes
|
CDR34BX333BMZR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR34BX333BMZR
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1812, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CDR34BX333BMZR
This table gives cross-reference parts and alternative options found for CDR34BX333BMZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR34BX333BMZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR34BX333BMYS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BX333BMZR vs CDR34BX333BMYS |
C1812N333M1XMC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BX333BMZR vs C1812N333M1XMC |
CDR34BX333BMYM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BX333BMZR vs CDR34BX333BMYM |
CDR34BX333BMZSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR34BX333BMZR vs CDR34BX333BMZSAT |
C1812N333M1XSC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BX333BMZR vs C1812N333M1XSC |
CDR34BX333BMUM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BX333BMZR vs CDR34BX333BMUM |
CDR34BX333BMUR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BX333BMZR vs CDR34BX333BMUR |
CDR34BX333BMZMAP | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.033 uF, SURFACE MOUNT, 1812, CHIP | Vishay Vitramon | CDR34BX333BMZR vs CDR34BX333BMZMAP |
C1812N333M1XRC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BX333BMZR vs C1812N333M1XRC |
C1812N333M1XPC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BX333BMZR vs C1812N333M1XPC |