Part Details for CDR34BX333BKYS by KEMET Corporation
Overview of CDR34BX333BKYS by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR34BX333BKYS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR34BX333BKYS
|
Avnet Americas | Cap Ceramic 0.033uF 100V X7R 10% SMD 1812 (0.001%FR) 125°C Bulk - Bulk (Alt: CDR34BX333BKYS) RoHS: Not Compliant Min Qty: 246 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for CDR34BX333BKYS
CDR34BX333BKYS CAD Models
CDR34BX333BKYS Part Data Attributes
|
CDR34BX333BKYS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR34BX333BKYS
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1812, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CDR34BX333BKYS
This table gives cross-reference parts and alternative options found for CDR34BX333BKYS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR34BX333BKYS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812N333K1XRC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BX333BKYS vs C1812N333K1XRC |
CDR34BX333BKUM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1812, CHIP | Presidio Components Inc | CDR34BX333BKYS vs CDR34BX333BKUM |
CDR34BX333BKZS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BX333BKYS vs CDR34BX333BKZS |
CDR34BX333BKSP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BX333BKYS vs CDR34BX333BKSP |
CDR34BX333BKZSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR34BX333BKYS vs CDR34BX333BKZSAT |
CDR34BX333BKMR | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.033uF, 1812, | Presidio Components Inc | CDR34BX333BKYS vs CDR34BX333BKMR |
CDR34BX333BKZM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BX333BKYS vs CDR34BX333BKZM |
C1812N333K1XML | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BX333BKYS vs C1812N333K1XML |
CDR34BX333BKZP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BX333BKYS vs CDR34BX333BKZP |
CDR34BX333BKSS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BX333BKYS vs CDR34BX333BKSS |