Part Details for CDR34BX273BMUM by KEMET Corporation
Overview of CDR34BX273BMUM by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR34BX273BMUM
CDR34BX273BMUM CAD Models
CDR34BX273BMUM Part Data Attributes
|
CDR34BX273BMUM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR34BX273BMUM
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1812, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CDR34BX273BMUM
This table gives cross-reference parts and alternative options found for CDR34BX273BMUM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR34BX273BMUM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR34BX273BMSP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | CDR34BX273BMUM vs CDR34BX273BMSP |
CDR34BX273BMUM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | CDR34BX273BMUM vs CDR34BX273BMUM |
CDR34BX273BMWP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BX273BMUM vs CDR34BX273BMWP |
CDR34BX273BMWP | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.027uF, 1812, | Presidio Components Inc | CDR34BX273BMUM vs CDR34BX273BMWP |
C1812N273M1XSL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BX273BMUM vs C1812N273M1XSL |
CDR34BX273BMMM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | CDR34BX273BMUM vs CDR34BX273BMMM |
CDR34BX273BMWR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | CDR34BX273BMUM vs CDR34BX273BMWR |
CDR34BX273BMUM | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.027uF, 1812, | Presidio Components Inc | CDR34BX273BMUM vs CDR34BX273BMUM |
CDR34BX273BMMR | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.027uF, 1812, | Presidio Components Inc | CDR34BX273BMUM vs CDR34BX273BMMR |
CDR34BX273BMWP | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.027uF, 1812, | Metuchen Capacitors Inc | CDR34BX273BMUM vs CDR34BX273BMWP |