Part Details for CDR34BX273BMSP by KEMET Corporation
Overview of CDR34BX273BMSP by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR34BX273BMSP
CDR34BX273BMSP CAD Models
CDR34BX273BMSP Part Data Attributes
|
CDR34BX273BMSP
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR34BX273BMSP
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1812, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CDR34BX273BMSP
This table gives cross-reference parts and alternative options found for CDR34BX273BMSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR34BX273BMSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR34BX273BMSR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BX273BMSP vs CDR34BX273BMSR |
CDR34BX273BMZP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BX273BMSP vs CDR34BX273BMZP |
C1812N273M1XMC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BX273BMSP vs C1812N273M1XMC |
C1812N273M1XPC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BX273BMSP vs C1812N273M1XPC |
CDR34BX273BMZS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BX273BMSP vs CDR34BX273BMZS |
CDR34BX273BMSS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BX273BMSP vs CDR34BX273BMSS |
CDR34BX273BMYR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BX273BMSP vs CDR34BX273BMYR |
C1812N273M1XRL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BX273BMSP vs C1812N273M1XRL |
CDR34BX273BMUP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BX273BMSP vs CDR34BX273BMUP |
CDR34BX273BMZM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.027uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BX273BMSP vs CDR34BX273BMZM |