CDR34BX154AMZS
Description: Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.15uF, 1812,

Overview of CDR34BX154AMZS by Presidio Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CDR34BX154AMZS by Presidio Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDR34BX154AMZS by Presidio Components Inc

CDR34BX154AMZS
Presidio Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PRESIDIO COMPONENTS INC
Package Description
, 1812
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.15 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.5 mm
Length
4.5 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
MIL-PRF-55681
Size Code
1812
Temperature Characteristics Code
BX
Temperature Coefficient
15% ppm/°C
Width
3.2 mm
Want to compare parts?
  1. CDR34BX154AMZS
    Presidio Components Inc
    Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.15uF, 1812,
    VS

Alternate Parts for CDR34BX154AMZS

This table gives cross-reference parts and alternative options found for CDR34BX154AMZS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR34BX154AMZS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1812N154M5XRL Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.15uF, Surface Mount, 1812, CHIP KEMET Corporation CDR34BX154AMZS vs C1812N154M5XRL
CDR34BX154AMYR Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.15uF, Surface Mount, 1812, CHIP KEMET Corporation CDR34BX154AMZS vs CDR34BX154AMYR
CDR34BX154AMYS Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.15uF, Surface Mount, 1812, CHIP KEMET Corporation CDR34BX154AMZS vs CDR34BX154AMYS
CDR34BX154AMUSAP CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.15 uF, SURFACE MOUNT, 1812, CHIP Vishay Vitramon CDR34BX154AMZS vs CDR34BX154AMUSAP
CDR34BX154AMYM Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.15uF, Surface Mount, 1812, CHIP KEMET Corporation CDR34BX154AMZS vs CDR34BX154AMYM
CDR34BX154AMUS Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.15uF, Surface Mount, 1812, CHIP KEMET Corporation CDR34BX154AMZS vs CDR34BX154AMUS
C1812N154M5XPC Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.15uF, Surface Mount, 1812, CHIP KEMET Corporation CDR34BX154AMZS vs C1812N154M5XPC
CDR34BX154AMZS Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.15uF, Surface Mount, 1812, CHIP KEMET Corporation CDR34BX154AMZS vs CDR34BX154AMZS
CDR34BX154AMSM Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.15uF, Surface Mount, 1812, CHIP KEMET Corporation CDR34BX154AMZS vs CDR34BX154AMSM
C1812N154M5XSC Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.15uF, Surface Mount, 1812, CHIP KEMET Corporation CDR34BX154AMZS vs C1812N154M5XSC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDR34BX154AMZS by Presidio Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDR34BX154AMZS by Presidio Components Inc

  • Please alert me when CDR34BX154AMZS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CDR34BX154AMZS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDR34BX154AMZS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CDR34BX154AMZS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDR34BX154AMZS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDR34BX154AMZS by Presidio Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: