Part Details for CDR34BX154AKUSAB by Vishay Vitramon
Overview of CDR34BX154AKUSAB by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR34BX154AKUSAB
CDR34BX154AKUSAB CAD Models
CDR34BX154AKUSAB Part Data Attributes
|
CDR34BX154AKUSAB
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR34BX154AKUSAB
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.15 uF, SURFACE MOUNT, 1812, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/10 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CDR34BX154AKUSAB
This table gives cross-reference parts and alternative options found for CDR34BX154AKUSAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR34BX154AKUSAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812N154K5XML | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.15uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BX154AKUSAB vs C1812N154K5XML |
C1812N154K5XMH7246 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.15uF, 1812, | KEMET Corporation | CDR34BX154AKUSAB vs C1812N154K5XMH7246 |
CDR34BX154AKZR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.15uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BX154AKUSAB vs CDR34BX154AKZR |
C1812N154K5XMC7189 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.15uF, 1812, | KEMET Corporation | CDR34BX154AKUSAB vs C1812N154K5XMC7189 |
CDR34BX154AKURAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.15uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR34BX154AKUSAB vs CDR34BX154AKURAT |
C1812N154K5XRL7189 | Cap,Ceramic,150nF,50VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,CDR Mil Style,1812 Case | KEMET Corporation | CDR34BX154AKUSAB vs C1812N154K5XRL7189 |
CDR34BX154AKWRAB | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.15 uF, SURFACE MOUNT, 1812, CHIP, HALOGEN FREE | Vishay Vitramon | CDR34BX154AKUSAB vs CDR34BX154AKWRAB |
CDR34BX154AKSP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.15uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | CDR34BX154AKUSAB vs CDR34BX154AKSP |
CDR34BX154AKUSAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.15uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR34BX154AKUSAB vs CDR34BX154AKUSAJ |
C1812N154K5XRL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.15uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BX154AKUSAB vs C1812N154K5XRL |