Part Details for CDR34BX154AKMRAJ by Vishay Intertechnologies
Overview of CDR34BX154AKMRAJ by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR34BX154AKMRAJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR34BX154AKMRAJ
|
Avnet Americas | CDR34BX154AKMRAJ - Tape and Reel (Alt: CDR34BX154AKMRAJ) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for CDR34BX154AKMRAJ
CDR34BX154AKMRAJ CAD Models
CDR34BX154AKMRAJ Part Data Attributes
|
CDR34BX154AKMRAJ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR34BX154AKMRAJ
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.15uF, Surface Mount, 1812, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/10 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CDR34BX154AKMRAJ
This table gives cross-reference parts and alternative options found for CDR34BX154AKMRAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR34BX154AKMRAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR34BX154AKMP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.15uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | CDR34BX154AKMRAJ vs CDR34BX154AKMP |
CDR34BX154AKUP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.15uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | CDR34BX154AKMRAJ vs CDR34BX154AKUP |
CDR34BX154AKMRAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.15uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR34BX154AKMRAJ vs CDR34BX154AKMRAT |
CDR34BX154AKMR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.15uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | CDR34BX154AKMRAJ vs CDR34BX154AKMR |
C1812N154K5XPL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.15uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BX154AKMRAJ vs C1812N154K5XPL |
C1812N154K5XPC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.15uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BX154AKMRAJ vs C1812N154K5XPC |
CDR04BX154AKUPAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.15uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR34BX154AKMRAJ vs CDR04BX154AKUPAJ |
CDR34BX154AKSS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.15uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | CDR34BX154AKMRAJ vs CDR34BX154AKSS |
CDR34BX154AKSR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.15uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BX154AKMRAJ vs CDR34BX154AKSR |
CDR34BX154AKWM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.15uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | CDR34BX154AKMRAJ vs CDR34BX154AKWM |